0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G1H153J060AA

DigiKey Part Number
445-7689-2-ND - Tape & Reel (TR)
445-7689-1-ND - Cut Tape (CT)
445-7689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H153J060AA
Description
CAP CER 0.015UF 50V C0G 1206
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H153J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216NP01H153J060AATDK634445-14656-1-NDkr.2.73000Direct
CGJ5C2C0G1H153J060AATDK2.328445-8214-1-NDkr.3.49000Upgrade
C1206C153J5GACTUKEMET4.140399-C1206C153J5GACTUCT-NDkr.8.62000Direct
C1206C153F5GACTUKEMET0399-C1206C153F5GACTUTR-NDkr.15.10347Upgrade
C1206C153G5GACTUKEMET0399-C1206C153G5GACTUTR-NDkr.8.39941Upgrade
In-Stock: 7.421
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.55300kr.15.53
50kr.1.14760kr.57.38
100kr.1.02330kr.102.33
500kr.0.81304kr.406.52
1.000kr.0.74831kr.748.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63262kr.2,530.48
8.000kr.0.59759kr.4,780.72
12.000kr.0.58005kr.6,960.60
20.000kr.0.56061kr.11,212.20
28.000kr.0.54924kr.15,378.72
40.000kr.0.53831kr.21,532.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000