1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H105M125AE

DigiKey Part Number
445-6801-2-ND - Tape & Reel (TR)
445-6801-1-ND - Cut Tape (CT)
445-6801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H105M125AE
Description
CAP CER 1UF 50V X7R 0805
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H105M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H105K125AETDK0445-8890-1-NDkr.3.04000Upgrade
C2012X7S2A105K125AETDK2.012445-8887-1-NDkr.2.79000Similar
C2012X7S2A105M125AETDK45.922445-6804-1-NDkr.2.79000Similar
CGA4J3X7R1H105M125AETDK45.706445-7958-1-NDkr.2.03000Parametric Equivalent
CS0805KKX7R9BB105YAGEO8.83313-CS0805KKX7R9BB105CT-NDkr.1.90000Upgrade
In-Stock: 8.429
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.82600kr.18.26
50kr.1.35920kr.67.96
100kr.1.21660kr.121.66
500kr.0.97560kr.487.80
1.000kr.0.90117kr.901.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81596kr.1,631.92
4.000kr.0.76701kr.3,068.04
6.000kr.0.74252kr.4,455.12
10.000kr.0.71537kr.7,153.70
14.000kr.0.69950kr.9,793.00
20.000kr.0.68423kr.13,684.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000