Direct
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar


C2012JB1H105K125AB | |
|---|---|
DigiKey Part Number | 445-11491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012JB1H105K125AB |
Description | CAP CER 1UF 50V JB 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1H105K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1H105K085AB | TDK | 13.189 | 445-11490-1-ND | kr.1.52000 | Direct |
| C2012X5R1H105K085AB | TDK | 10.890 | 445-10547-1-ND | kr.1.59000 | Similar |
| C2012X5R1H105K125AB | TDK | 25.894 | 445-7622-1-ND | kr.2.09000 | Similar |
| C2012X6S1H105K085AB | TDK | 5.173 | 445-14501-1-ND | kr.1.59000 | Similar |
| C2012X6S1H105K125AB | TDK | 2.975 | 445-7595-1-ND | kr.2.22000 | Similar |




