C2012CH2W821K060AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 3.810
Unit Price: kr.1.59000
Datasheet

Direct


KEMET
In Stock: 2.600
Unit Price: kr.2.92000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


KEMET
In Stock: 3.417
Unit Price: kr.5.52000
Datasheet
820 pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH2W821K060AA

DigiKey Part Number
445-15406-2-ND - Tape & Reel (TR)
445-15406-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH2W821K060AA
Description
CAP CER 820PF 450V CH 0805
Customer Reference
Detailed Description
820 pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2W821K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012CH2W821J060AATDK3.810445-15405-1-NDkr.1.59000Upgrade
C0805C821KDRACTUKEMET2.600399-C0805C821KDRACTUCT-NDkr.2.92000Direct
0805J5000821JXTKnowles Syfer00805J5000821JXT-NDkr.1.51384Similar
0805J5000821KXTKnowles Syfer00805J5000821KXT-NDkr.1.51384Similar
0805J6300821JXTKnowles Syfer00805J6300821JXT-NDkr.1.51384Similar
Obsolete
This product is no longer manufactured. View Substitutes