Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012CH2E392J125AA | |
|---|---|
DigiKey Part Number | 445-15353-2-ND - Tape & Reel (TR) 445-15353-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2E392J125AA |
Description | CAP CER 3900PF 250V CH 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2E392J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E392J125AA | TDK | 1.918 | 445-15287-1-ND | kr.1.65000 | Similar |
| C2012C0G2W392J125AA | TDK | 2.083 | 445-15327-1-ND | kr.2.09000 | Similar |
| C2012NP02E392J125AA | TDK | 265 | 445-172524-1-ND | kr.2.73000 | Similar |
| C2012NP02W392J125AA | TDK | 0 | 445-172520-1-ND | kr.3.17000 | Similar |
| 0805J2500392JXT | Knowles Syfer | 0 | 0805J2500392JXT-ND | kr.1.51384 | Similar |





