3900 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
0805 (2012 Metric) 1,45mm

GRM21B7U2E392JW32L

DigiKey Part Number
490-14655-2-ND - Tape & Reel (TR)
490-14655-1-ND - Cut Tape (CT)
490-14655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21B7U2E392JW32L
Description
CAP CER 3900PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B7U2E392JW32L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58460kr.29.23
100kr.0.51420kr.51.42
500kr.0.39410kr.197.05
1.000kr.0.35726kr.357.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30286kr.908.58
6.000kr.0.28126kr.1,687.56
9.000kr.0.27045kr.2,434.05
15.000kr.0.25848kr.3,877.20
21.000kr.0.25148kr.5,281.08
30.000kr.0.24475kr.7,342.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750