C2012CH2E122J085AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4.847
Unit Price: kr.1.14000
Datasheet

Similar


TDK
In Stock: 8.585
Unit Price: kr.1.65000
Datasheet

Similar


TDK
In Stock: 2.101
Unit Price: kr.3.04000
Datasheet

Upgrade


KEMET
In Stock: 7.895
Unit Price: kr.2.92000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet
1200 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH2E122J085AA

DigiKey Part Number
445-11375-2-ND - Tape & Reel (TR)
445-11375-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH2E122J085AA
Description
CAP CER 1200PF 250V CH 0805
Customer Reference
Detailed Description
1200 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2E122J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2E122J085AATDK4.847445-4141-1-NDkr.1.14000Similar
C2012C0G2W122J060AATDK8.585445-15303-1-NDkr.1.65000Similar
C2012NP02W122J060AATDK2.101445-172514-1-NDkr.3.04000Similar
C0805C122JAGACTUKEMET7.895399-15011-1-NDkr.2.92000Upgrade
0805J2500122JXTKnowles Syfer00805J2500122JXT-NDkr.1.51384Similar
Obsolete
This product is no longer manufactured. View Substitutes