Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar


C2012C0G2W121K060AA | |
|---|---|
DigiKey Part Number | 445-15302-2-ND - Tape & Reel (TR) 445-15302-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W121K060AA |
Description | CAP CER 120PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 120 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W121K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOBBN121 | YAGEO | 6.483 | 13-CC0805JRNPOBBN121CT-ND | kr.0.76000 | Direct |
| 0805J5000121FCT | Knowles Syfer | 0 | 0805J5000121FCT-ND | kr.2.86065 | Upgrade |
| 0805J5000121GCT | Knowles Syfer | 0 | 0805J5000121GCT-ND | kr.1.54438 | Upgrade |
| 0805J5000121JCT | Knowles Syfer | 0 | 0805J5000121JCT-ND | kr.1.51384 | Upgrade |
| 0805J5000121KCT | Knowles Syfer | 0 | 0805J5000121KCT-ND | kr.1.51384 | Upgrade |




