10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G1H103K060AA

DigiKey Part Number
445-14311-2-ND - Tape & Reel (TR)
445-14311-1-ND - Cut Tape (CT)
445-14311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1H103K060AA
Description
CAP CER 10000PF 50V C0G 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H103K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H103J060AATDK45.040445-7519-1-NDkr.1.71000Direct
C2012NP01H103J060AATDK9.257445-14340-1-NDkr.2.41000Upgrade
C0805C103K5GACTUKEMET5.234399-9986-1-NDkr.3.99000Direct
C0805C103F1GACTUKEMET1.638399-C0805C103F1GACTUCT-NDkr.18.13000Upgrade
C0805C103F5GACTUKEMET17.540399-C0805C103F5GACTUCT-NDkr.16.86000Upgrade
In-Stock: 32.898
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04600kr.10.46
50kr.0.75820kr.37.91
100kr.0.66950kr.66.95
500kr.0.52076kr.260.38
1.000kr.0.47480kr.474.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39446kr.1,577.84
8.000kr.0.36966kr.2,957.28
12.000kr.0.35724kr.4,286.88
20.000kr.0.34348kr.6,869.60
28.000kr.0.33544kr.9,392.32
40.000kr.0.32770kr.13,108.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500