0.047 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

C1608X8R1H473M080AA

DigiKey Part Number
445-14276-2-ND - Tape & Reel (TR)
445-14276-1-ND - Cut Tape (CT)
445-14276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H473M080AA
Description
CAP CER 0.047UF 50V X8R 0603
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H473M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X8R1H473K080AATDK19.706445-2506-1-NDkr.0.82000Upgrade
CGA3E2X8R1H473M080AATDK1.148445-12603-1-NDkr.0.82000Parametric Equivalent
C0603C473K5NACTUKEMET2.824399-C0603C473K5NACTUCT-NDkr.2.28000Similar
In-Stock: 7.769
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32200kr.16.10
100kr.0.27900kr.27.90
500kr.0.20732kr.103.66
1.000kr.0.18525kr.185.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14793kr.591.72
8.000kr.0.13606kr.1,088.48
12.000kr.0.13012kr.1,561.44
20.000kr.0.12354kr.2,470.80
28.000kr.0.11969kr.3,351.32
40.000kr.0.11600kr.4,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500