

C1608X8R1H152K080AA | |
|---|---|
DigiKey Part Number | 445-3422-2-ND - Tape & Reel (TR) 445-3422-1-ND - Cut Tape (CT) 445-3422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H152K080AA |
Description | CAP CER 1500PF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H152K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H152J080AA | TDK | 6.816 | 445-14062-1-ND | kr.1.33000 | Direct |
| C1608NP02A152J080AA | TDK | 6.195 | 445-15270-1-ND | kr.1.20000 | Similar |
| C1608NP02E152J080AA | TDK | 100 | 445-172498-1-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46300 | kr.4.63 |
| 50 | kr.0.32200 | kr.16.10 |
| 100 | kr.0.27900 | kr.27.90 |
| 500 | kr.0.20732 | kr.103.66 |
| 1.000 | kr.0.18525 | kr.185.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14793 | kr.591.72 |
| 8.000 | kr.0.13606 | kr.1,088.48 |
| 12.000 | kr.0.13012 | kr.1,561.44 |
| 20.000 | kr.0.12354 | kr.2,470.80 |
| 28.000 | kr.0.11969 | kr.3,351.32 |
| 40.000 | kr.0.11600 | kr.4,640.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


