1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608NP01H152J080AA

DigiKey Part Number
445-14062-2-ND - Tape & Reel (TR)
445-14062-1-ND - Cut Tape (CT)
445-14062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP01H152J080AA
Description
CAP CER 1500PF 50V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H152J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.75400kr.7.54
50kr.0.53760kr.26.88
100kr.0.47170kr.47.17
500kr.0.36024kr.180.12
1.000kr.0.32581kr.325.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26657kr.1,066.28
8.000kr.0.24803kr.1,984.24
12.000kr.0.23875kr.2,865.00
20.000kr.0.22847kr.4,569.40
28.000kr.0.22245kr.6,228.60
40.000kr.0.21667kr.8,666.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250