

C1608X7S0G475M080AC | |
|---|---|
DigiKey Part Number | 445-8024-2-ND - Tape & Reel (TR) 445-8024-1-ND - Cut Tape (CT) 445-8024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0G475M080AC |
Description | CAP CER 4.7UF 4V X7S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0G475M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7S0G475K080AC | TDK | 10.668 | 445-14245-1-ND | kr.2.41000 | Upgrade |
| C1608X7S0J475K080AC | TDK | 47.338 | 445-9120-1-ND | kr.1.84000 | Upgrade |
| C1608X7S0J475M080AC | TDK | 1.630 | 445-9119-1-ND | kr.1.84000 | Upgrade |
| C1608X7S1A475K080AC | TDK | 257.660 | 445-14258-1-ND | kr.1.46000 | Upgrade |
| C1608X7S1A475M080AC | TDK | 73.621 | 445-14259-1-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42000 | kr.14.20 |
| 50 | kr.1.04480 | kr.52.24 |
| 100 | kr.0.92940 | kr.92.94 |
| 500 | kr.0.73506 | kr.367.53 |
| 1.000 | kr.0.67508 | kr.675.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56851 | kr.2,274.04 |
| 8.000 | kr.0.53610 | kr.4,288.80 |
| 12.000 | kr.0.51987 | kr.6,238.44 |
| 20.000 | kr.0.50188 | kr.10,037.60 |
| 28.000 | kr.0.49136 | kr.13,758.08 |
| 40.000 | kr.0.48124 | kr.19,249.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

