


C1608X7S1A475K080AC | |
|---|---|
DigiKey Part Number | 445-14258-2-ND - Tape & Reel (TR) 445-14258-1-ND - Cut Tape (CT) 445-14258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1A475K080AC |
Description | CAP CER 4.7UF 10V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1A475K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59340 | kr.29.67 |
| 100 | kr.0.52110 | kr.52.11 |
| 500 | kr.0.39992 | kr.199.96 |
| 1.000 | kr.0.36252 | kr.362.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29792 | kr.1,191.68 |
| 8.000 | kr.0.27777 | kr.2,222.16 |
| 12.000 | kr.0.26769 | kr.3,212.28 |
| 20.000 | kr.0.25651 | kr.5,130.20 |
| 28.000 | kr.0.24998 | kr.6,999.44 |
| 40.000 | kr.0.24370 | kr.9,748.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |



