0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X7S0G475M080AC

DigiKey Part Number
445-8024-2-ND - Tape & Reel (TR)
445-8024-1-ND - Cut Tape (CT)
445-8024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S0G475M080AC
Description
CAP CER 4.7UF 4V X7S 0603
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S0G475M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.169
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.28000kr.12.80
50kr.0.87680kr.43.84
100kr.0.73220kr.73.22
500kr.0.63668kr.318.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53647kr.2,145.88
8.000kr.0.51214kr.4,097.12
12.000kr.0.47674kr.5,720.88
20.000kr.0.47438kr.9,487.60
28.000kr.0.43993kr.12,318.04
40.000kr.0.43862kr.17,544.80
48.000kr.0.43799kr.21,023.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500