0.47 µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1V474M080AB

DigiKey Part Number
445-7429-2-ND - Tape & Reel (TR)
445-7429-1-ND - Cut Tape (CT)
445-7429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1V474M080AB
Description
CAP CER 0.47UF 35V X6S 0603
Customer Reference
Detailed Description
0.47 µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1V474M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1H474K080ABTDK2.281445-7422-1-NDkr.1.46000Upgrade
C1608X6S1H474M080ABTDK1.399445-7423-1-NDkr.1.39000Upgrade
C1608X6S1V474K080ABTDK12.681445-7428-1-NDkr.1.46000Upgrade
C1608X7R1H474K080ACTDK151.650445-5952-1-NDkr.1.46000Upgrade
C1608X7R1H474M080ACTDK1.710445-5953-1-NDkr.1.46000Upgrade
In-Stock: 3.470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29744kr.1,189.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
100kr.0.51420kr.51.42
1.000kr.0.35859kr.358.59
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
100kr.0.52430kr.52.43
1.000kr.0.36575kr.365.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750