C1608CH1H682J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 25.067
Unit Price: kr.1.59000
Datasheet

Similar


TDK
In Stock: 6.881
Unit Price: kr.1.33000
Datasheet

Upgrade


KEMET
In Stock: 875
Unit Price: kr.9.70000
Datasheet

Upgrade


KEMET
In Stock: 27.688
Unit Price: kr.2.41000
Datasheet
6800 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH1H682J080AA

DigiKey Part Number
445-11099-2-ND - Tape & Reel (TR)
445-11099-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH1H682J080AA
Description
CAP CER 6800PF 50V CH 0603
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH1H682J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G1H682J080AATDK25.067445-7402-1-NDkr.1.59000Similar
C1608C0G2A682J080ACTDK6.881445-172661-1-NDkr.1.33000Similar
C0603C682F5GACTUKEMET875399-C0603C682F5GACTUCT-NDkr.9.70000Upgrade
C0603C682J5GACTUKEMET27.688399-C0603C682J5GACTUCT-NDkr.2.41000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes