

C1608CH1H222J080AA | |
|---|---|
DigiKey Part Number | 445-11069-2-ND - Tape & Reel (TR) 445-11069-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H222J080AA |
Description | CAP CER 2200PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H222J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H222J080AA | TDK | 68.374 | 445-1297-1-ND | kr.1.01000 | Similar |
| C0603C222F1GACTU | KEMET | 5.292 | 399-C0603C222F1GACTUCT-ND | kr.8.94000 | Upgrade |
| C0603C222F5GACTU | KEMET | 9.653 | 399-C0603C222F5GACTUCT-ND | kr.8.18000 | Upgrade |
| C0603C222G1GACTU | KEMET | 1.147 | 399-C0603C222G1GACTUCT-ND | kr.5.39000 | Upgrade |
| C0603C222G5GACTU | KEMET | 8.749 | 399-C0603C222G5GACTUCT-ND | kr.4.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57700 | kr.5.77 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.35440 | kr.35.44 |
| 500 | kr.0.26704 | kr.133.52 |
| 1.000 | kr.0.24016 | kr.240.16 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

