

C1608CH1H152K080AA | |
|---|---|
DigiKey Part Number | 445-11059-2-ND - Tape & Reel (TR) 445-11059-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H152K080AA |
Description | CAP CER 1500PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H152K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H152J080AA | TDK | 24.839 | 445-1295-1-ND | kr.1.01000 | Similar |
| C0603C152F5GACTU | KEMET | 15.392 | 399-C0603C152F5GACTUCT-ND | kr.10.78000 | Upgrade |
| C0603C152G5GACTU | KEMET | 0 | 399-C0603C152G5GACTUTR-ND | kr.1.98946 | Upgrade |
| C0603C152J1GACTU | KEMET | 35.064 | 399-15365-1-ND | kr.2.73000 | Upgrade |
| C0603C152J5GACTU | KEMET | 98.202 | 399-C0603C152J5GACTUCT-ND | kr.2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34480 | kr.17.24 |
| 100 | kr.0.29990 | kr.29.99 |
| 500 | kr.0.22368 | kr.111.84 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

