

| C1220X7R1C224M085AC | |
|---|---|
| DigiKey Part Number | 445-13964-2-ND - Tape & Reel (TR) 445-13964-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | C1220X7R1C224M085AC | 
| Description | CAP CER 0.22UF 16V X7R 0508 | 
| Customer Reference | |
| Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1220X7R1C224M085AC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL (Reverse Geometry) | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0508 (1220 Metric) | |
| Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.1.56200 | kr.15.62 | 
| 100 | kr.0.94020 | kr.94.02 | 
| 1.000 | kr.0.62912 | kr.629.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.52957 | kr.2,118.28 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark