

C1220X7R1C224M085AC | |
|---|---|
DigiKey Part Number | 445-13964-2-ND - Tape & Reel (TR) 445-13964-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1220X7R1C224M085AC |
Description | CAP CER 0.22UF 16V X7R 0508 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1220X7R1C224M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0508YC224MAT2A | KYOCERA AVX | 0 | 478-KGL21DR71C224MUTR-ND | kr.2.21409 | Direct |
| 0508YC224KAT2A | KYOCERA AVX | 10.199 | 478-KGL21DR71C224KUCT-ND | kr.6.97000 | Upgrade |
| 0508YC224KAT2W | KYOCERA AVX | 0 | 0508YC224KAT2W-ND | kr.2.16760 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.07780 | kr.53.89 |
| 100 | kr.0.95990 | kr.95.99 |
| 500 | kr.0.76156 | kr.380.78 |
| 1.000 | kr.0.70038 | kr.700.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52460 | kr.2,098.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

