0508 (1220 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0508 (1220 Metric) 1,00mm

C1220X5R1H223M085AC

DigiKey Part Number
445-13961-2-ND - Tape & Reel (TR)
445-13961-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1220X5R1H223M085AC
Description
CAP CER 0.022UF 50V X5R 0508
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1220X5R1H223M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.525
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.43400kr.14.34
100kr.0.84990kr.84.99
1.000kr.0.55712kr.557.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45968kr.1,838.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000