05085C223MAT2W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.07464
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.03858
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.16766
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.03858
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.95220
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.66719
Datasheet
0.022 µF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05085C223MAT2W

DigiKey Part Number
05085C223MAT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
05085C223MAT2W
Description
CAP CER 0.022UF 50V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05085C223MAT2W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0508 (1220 Metric)
Tolerance
±20%
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.040" (1.02mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05085C223MAT2VKYOCERA AVX0478-KGL21YR71H223MTTR-NDkr.2.07464Direct
05085C223KAT2AKYOCERA AVX005085C223KAT2A-NDkr.2.03858Upgrade
05085C223KAT2VKYOCERA AVX0478-KGL21YR71H223KTTR-NDkr.2.16766Upgrade
05085C223KAT2WKYOCERA AVX005085C223KAT2W-NDkr.2.03858Upgrade
05085C223MAT2AKYOCERA AVX0478-2896-2-NDkr.1.95220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.95220kr.7,808.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.95220
Unit Price with VAT:kr.2.44025