

C1220X5R1H103M085AC | |
|---|---|
DigiKey Part Number | 445-13960-2-ND - Tape & Reel (TR) 445-13960-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1220X5R1H103M085AC |
Description | CAP CER 10000PF 50V X5R 0508 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1220X5R1H103M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05085C103KAT2V | KYOCERA AVX | 0 | 478-KGL21YR71H103KTCT-ND | kr.5.77000 | Upgrade |
| 05085C103MAT2V | KYOCERA AVX | 0 | 478-KGL21YR71H103MTTR-ND | kr.1.90888 | Upgrade |
| 05085C103MAT2W | KYOCERA AVX | 0 | 05085C103MAT2W-ND | kr.1.90888 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.01400 | kr.10.14 |
| 50 | kr.0.81020 | kr.40.51 |
| 100 | kr.0.73610 | kr.73.61 |
| 500 | kr.0.58822 | kr.294.11 |
| 1.000 | kr.0.53402 | kr.534.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43161 | kr.1,726.44 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

