

C1005X7R1E102K050BA | |
|---|---|
DigiKey Part Number | 445-4924-2-ND - Tape & Reel (TR) 445-4924-1-ND - Cut Tape (CT) 445-4924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E102K050BA |
Description | CAP CER 1000PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E102K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H102K050BA | TDK | 50.816 | 445-1256-1-ND | kr.0.63000 | Upgrade |
| CGJ2B2X7R1E102K050BA | TDK | 288.925 | 445-8072-1-ND | kr.0.76000 | Upgrade |
| C1005C0G1E102J050BA | TDK | 26.332 | 445-2651-1-ND | kr.0.76000 | Similar |
| C1005C0G1H102F050BA | TDK | 9.644 | 445-7023-1-ND | kr.5.45000 | Similar |
| C1005C0G1H102G050BA | TDK | 39.790 | 445-7024-1-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14320 | kr.7.16 |
| 100 | kr.0.12240 | kr.12.24 |
| 500 | kr.0.08712 | kr.43.56 |
| 1.000 | kr.0.07640 | kr.76.40 |
| 2.500 | kr.0.06510 | kr.162.75 |
| 5.000 | kr.0.05832 | kr.291.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05125 | kr.512.50 |
| 20.000 | kr.0.04681 | kr.936.20 |
| 30.000 | kr.0.04459 | kr.1,337.70 |
| 50.000 | kr.0.04213 | kr.2,106.50 |
| 70.000 | kr.0.04069 | kr.2,848.30 |
| 100.000 | kr.0.03931 | kr.3,931.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

