0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005X6S0G155K050BC

DigiKey Part Number
445-13874-2-ND - Tape & Reel (TR)
445-13874-1-ND - Cut Tape (CT)
445-13874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S0G155K050BC
Description
CAP CER 1.5UF 4V X6S 0402
Customer Reference
Detailed Description
1.5 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S0G155K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.800
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.94100kr.9.41
50kr.0.67720kr.33.86
100kr.0.59780kr.59.78
500kr.0.52058kr.260.29
1.000kr.0.42144kr.421.44
2.500kr.0.37765kr.944.12
5.000kr.0.35537kr.1,776.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33622kr.3,362.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000