

C1005JB0J335M050BC | |
|---|---|
DigiKey Part Number | 445-10887-2-ND - Tape & Reel (TR) 445-10887-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB0J335M050BC |
Description | CAP CER 3.3UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB0J335M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB0J335K050BC | TDK | 5.279 | 445-10886-1-ND | kr.2.28000 | Upgrade |
| C1005JB1A335M050BC | TDK | 19.290 | 445-10909-1-ND | kr.2.47000 | Upgrade |
| C1005X5R0J335K050BC | TDK | 49.916 | 445-5946-1-ND | kr.2.35000 | Similar |
| C1005X5R0J335M050BC | TDK | 35.095 | 445-7394-1-ND | kr.2.35000 | Similar |
| C1005X5R1A335K050BC | TDK | 78.113 | 445-13819-1-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50139 | kr.5,013.90 |
| 20.000 | kr.0.47141 | kr.9,428.20 |
| 30.000 | kr.0.45591 | kr.13,677.30 |
| Unit Price without VAT: | kr.0.50139 |
|---|---|
| Unit Price with VAT: | kr.0.62674 |

