Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1005JB0G225M050BB | |
|---|---|
DigiKey Part Number | 445-10869-2-ND - Tape & Reel (TR) 445-10869-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB0G225M050BB |
Description | CAP CER 2.2UF 4V JB 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB0G225M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB0J225M050BC | TDK | 2.266 | 445-C1005JB0J225M050BCCT-ND | kr.1.46000 | Direct |
| C1005JB0J225K050BC | TDK | 17.314 | 445-C1005JB0J225K050BCCT-ND | kr.1.46000 | Upgrade |
| C1005JB1C225M050BC | TDK | 1.484 | 445-10935-1-ND | kr.1.84000 | Upgrade |
| C1005JB1E225K050BC | TDK | 13.945 | 445-C1005JB1E225K050BCCT-ND | kr.1.97000 | Upgrade |
| C1005JB1V225M050BC | TDK | 2.042 | 445-C1005JB1V225M050BCCT-ND | kr.1.97000 | Upgrade |



