

C1005CH2A221J050BA | |
|---|---|
DigiKey Part Number | 445-15216-2-ND - Tape & Reel (TR) 445-15216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH2A221J050BA |
Description | CAP CER 220PF 100V CH 0402 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH2A221J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.41000 | kr.4.10 |
| 100 | kr.0.25790 | kr.25.79 |
| 1.000 | kr.0.17715 | kr.177.15 |
| 2.500 | kr.0.15588 | kr.389.70 |
| 5.000 | kr.0.14264 | kr.713.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13139 | kr.1,313.90 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

