

C1005CH2A221J050BA | |
|---|---|
DigiKey Part Number | 445-15216-2-ND - Tape & Reel (TR) 445-15216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH2A221J050BA |
Description | CAP CER 220PF 100V CH 0402 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH2A221J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G2A221J050BA | TDK | 640 | 445-15198-1-ND | kr.0.82000 | Similar |
| C1005NP02A221J050BA | TDK | 495 | 445-C1005NP02A221J050BACT-ND | kr.0.82000 | Similar |
| C0402C221J1GACTU | KEMET | 21.353 | 399-9951-1-ND | kr.2.47000 | Upgrade |
| C0402C221J1HACTU | KEMET | 4.980 | 399-5692-1-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46300 | kr.4.63 |
| 50 | kr.0.32340 | kr.16.17 |
| 100 | kr.0.28090 | kr.28.09 |
| 500 | kr.0.20884 | kr.104.42 |
| 1.000 | kr.0.18684 | kr.186.84 |
| 2.500 | kr.0.16360 | kr.409.00 |
| 5.000 | kr.0.14961 | kr.748.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13016 | kr.1,301.60 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

