C1005CH1H180J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 656.824
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 18.878
Unit Price: kr.5.26000
Datasheet

Upgrade


KEMET
In Stock: 389.975
Unit Price: kr.0.63000
Datasheet
18 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)

C1005CH1H180J050BA

DigiKey Part Number
445-10837-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005CH1H180J050BA
Description
CAP CER 18PF 50V CH 0402
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005CH1H180J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H180JA01DMurata Electronics656.824490-5858-1-NDkr.0.63000Direct
C0402C180G5GACTUKEMET18.878399-C0402C180G5GACTUCT-NDkr.5.26000Upgrade
C0402C180J5GACTUKEMET389.975399-8952-1-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes