18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cut-tape-render

C0402C180J5GACTU

DigiKey Part Number
399-8952-2-ND - Tape & Reel (TR)
399-8952-1-ND - Cut Tape (CT)
399-8952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C180J5GACTU
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C180J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
50kr.0.12560kr.6.28
100kr.0.10650kr.10.65
500kr.0.07532kr.37.66
1.000kr.0.06581kr.65.81
2.500kr.0.05587kr.139.68
5.000kr.0.04988kr.249.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04497kr.449.70
20.000kr.0.04093kr.818.60
30.000kr.0.03892kr.1,167.60
50.000kr.0.03668kr.1,834.00
70.000kr.0.03537kr.2,475.90
100.000kr.0.03412kr.3,412.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750