220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G2A221K050BA

DigiKey Part Number
445-15199-2-ND - Tape & Reel (TR)
445-15199-1-ND - Cut Tape (CT)
445-15199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A221K050BA
Description
CAP CER 220PF 100V C0G 0402
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A221K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G2A221J050BATDK640445-15198-1-NDkr.0.82000Direct
C1005NP02A221J050BATDK495445-C1005NP02A221J050BACT-NDkr.0.82000Upgrade
C1005X8R2A221K050BATDK0445-15911-2-NDkr.0.20109Similar
C0402C221J1GACTUKEMET21.353399-9951-1-NDkr.2.47000Upgrade
C0402C221J1HACTUKEMET4.980399-5692-1-NDkr.3.11000Similar
In-Stock: 314
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.47600kr.4.76
50kr.0.33340kr.16.67
100kr.0.28910kr.28.91
500kr.0.21506kr.107.53
1.000kr.0.19229kr.192.29
2.500kr.0.16839kr.420.98
5.000kr.0.15401kr.770.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13814kr.1,381.40
20.000kr.0.12869kr.2,573.80
30.000kr.0.12396kr.3,718.80
50.000kr.0.11872kr.5,936.00
70.000kr.0.11566kr.8,096.20
100.000kr.0.11271kr.11,271.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500