C1005C0G1H330G050BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 24.003
Unit Price: kr.2.54000
Datasheet

Direct


Murata Electronics
In Stock: 247.722
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 106.326
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 140.856
Unit Price: kr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 46.113
Unit Price: kr.8.75000
Datasheet

Upgrade


Murata Electronics
In Stock: 109.845
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 61.586
Unit Price: kr.3.30000
Datasheet
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H330G050BA

DigiKey Part Number
445-7010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1H330G050BA
Description
CAP CER 33PF 50V C0G 0402
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H330G050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H330F050BATDK24.003445-7009-1-NDkr.2.54000Upgrade
GRM1555C1H330GA01DMurata Electronics247.722490-6232-1-NDkr.0.63000Direct
GRM1555C1H330GA01JMurata Electronics106.326490-7755-1-NDkr.0.63000Direct
KGM05ACG1H330GHKYOCERA AVX140.856478-KGM05ACG1H330GHCT-NDkr.0.70000Direct
C0402C330F5GACTUKEMET46.113399-C0402C330F5GACTUCT-NDkr.8.75000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes