Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C1005C0G1H330G050BA | |
|---|---|
DigiKey Part Number | 445-7010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H330G050BA |
Description | CAP CER 33PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H330G050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H330F050BA | TDK | 24.003 | 445-7009-1-ND | kr.2.54000 | Upgrade |
| GRM1555C1H330GA01D | Murata Electronics | 247.722 | 490-6232-1-ND | kr.0.63000 | Direct |
| GRM1555C1H330GA01J | Murata Electronics | 106.326 | 490-7755-1-ND | kr.0.63000 | Direct |
| KGM05ACG1H330GH | KYOCERA AVX | 140.856 | 478-KGM05ACG1H330GHCT-ND | kr.0.70000 | Direct |
| C0402C330F5GACTU | KEMET | 46.113 | 399-C0402C330F5GACTUCT-ND | kr.8.75000 | Upgrade |






