C0603X7S0J223M030BB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 169.675
Unit Price: kr.0.76000
Datasheet

Upgrade


TDK
In Stock: 56.838
Unit Price: kr.0.76000
Datasheet

Similar


Murata Electronics
In Stock: 1.496.380
Unit Price: kr.0.63000
Datasheet
0.022 µF ±20% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)

C0603X7S0J223M030BB

DigiKey Part Number
445-13737-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X7S0J223M030BB
Description
CAP CER 0.022UF 6.3V X7S 0201
Customer Reference
Detailed Description
0.022 µF ±20% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7S0J223M030BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X7S1A223K030BCTDK169.675445-13740-1-NDkr.0.76000Upgrade
C0603X7S1A223M030BCTDK56.838445-13741-1-NDkr.0.76000Upgrade
GRM033R60J223KE01DMurata Electronics1.496.380490-3169-1-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes