

C0603X7S1A223M030BC | |
|---|---|
DigiKey Part Number | 445-13741-2-ND - Tape & Reel (TR) 445-13741-1-ND - Cut Tape (CT) 445-13741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7S1A223M030BC |
Description | CAP CER 0.022UF 10V X7S 0201 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S1A223M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7S1A223K030BC | TDK | 169.460 | 445-13740-1-ND | kr.0.76000 | Upgrade |
| GRM033R61A223ME84J | Murata Electronics | 0 | GRM033R61A223ME84J-ND | kr.0.01978 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.24470 | kr.24.47 |
| 500 | kr.0.18056 | kr.90.28 |
| 1.000 | kr.0.16078 | kr.160.78 |
| 2.500 | kr.0.14009 | kr.350.22 |
| 5.000 | kr.0.12762 | kr.638.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10905 | kr.1,635.75 |
| 30.000 | kr.0.10176 | kr.3,052.80 |
| 45.000 | kr.0.09810 | kr.4,414.50 |
| 75.000 | kr.0.09405 | kr.7,053.75 |
| 105.000 | kr.0.09169 | kr.9,627.45 |
| 150.000 | kr.0.08941 | kr.13,411.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

