Direct
Upgrade


C0603X7R1E152M030BA | |
|---|---|
DigiKey Part Number | 445-7278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1E152M030BA |
Description | CAP CER 1500PF 25V X7R 0201 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1E152M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71E152KA01D | Murata Electronics | 525.000 | 490-3185-1-ND | kr.0.63000 | Direct |
| GRM033R71E152KA01J | Murata Electronics | 0 | GRM033R71E152KA01J-ND | kr.0.01335 | Upgrade |


