
GRM033R71E152KA01D | |
|---|---|
DigiKey Part Number | 490-3185-2-ND - Tape & Reel (TR) 490-3185-1-ND - Cut Tape (CT) 490-3185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E152KA01D |
Description | CAP CER 1500PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E152KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.08400 | kr.0.84 |
| 50 | kr.0.05520 | kr.2.76 |
| 100 | kr.0.04630 | kr.4.63 |
| 500 | kr.0.03176 | kr.15.88 |
| 1.000 | kr.0.02726 | kr.27.26 |
| 2.500 | kr.0.02258 | kr.56.45 |
| 5.000 | kr.0.01979 | kr.98.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02364 | kr.354.60 |
| 30.000 | kr.0.01785 | kr.535.50 |
| 45.000 | kr.0.01389 | kr.625.05 |
| 75.000 | kr.0.01316 | kr.987.00 |
| 105.000 | kr.0.01260 | kr.1,323.00 |
| 150.000 | kr.0.01211 | kr.1,816.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

