470 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1E471K030BA

DigiKey Part Number
445-4691-2-ND - Tape & Reel (TR)
445-4691-1-ND - Cut Tape (CT)
445-4691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1E471K030BA
Description
CAP CER 470PF 25V X5R 0201
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1E471K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X7R1E471K030BATDK23.719445-7271-1-NDkr.0.63000Upgrade
GRM033R71E471KA01DMurata Electronics691.025490-3180-1-NDkr.0.63000Similar
In-Stock: 12.031
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
50kr.0.21680kr.10.84
100kr.0.18640kr.18.64
500kr.0.13592kr.67.96
1.000kr.0.12027kr.120.27
2.500kr.0.10390kr.259.75
5.000kr.0.09406kr.470.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07957kr.1,193.55
30.000kr.0.07381kr.2,214.30
45.000kr.0.07092kr.3,191.40
75.000kr.0.06772kr.5,079.00
105.000kr.0.06586kr.6,915.30
150.000kr.0.06406kr.9,609.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750