

C0603X7R1E471K030BA | |
|---|---|
DigiKey Part Number | 445-7271-2-ND - Tape & Reel (TR) 445-7271-1-ND - Cut Tape (CT) 445-7271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R1E471K030BA |
Description | CAP CER 470PF 25V X7R 0201 |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1E471K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71E471KA01D | Murata Electronics | 691.875 | 490-3180-1-ND | kr.0.63000 | Direct |
| GRM033R71E471KA01J | Murata Electronics | 0 | GRM033R71E471KA01J-ND | kr.0.01132 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21680 | kr.10.84 |
| 100 | kr.0.18640 | kr.18.64 |
| 500 | kr.0.13592 | kr.67.96 |
| 1.000 | kr.0.12027 | kr.120.27 |
| 2.500 | kr.0.10390 | kr.259.75 |
| 5.000 | kr.0.09406 | kr.470.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07957 | kr.1,193.55 |
| 30.000 | kr.0.07381 | kr.2,214.30 |
| 45.000 | kr.0.07092 | kr.3,191.40 |
| 75.000 | kr.0.06772 | kr.5,079.00 |
| 105.000 | kr.0.06586 | kr.6,915.30 |
| 150.000 | kr.0.06406 | kr.9,609.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

