0.15 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1A154K030BB

DigiKey Part Number
445-7319-2-ND - Tape & Reel (TR)
445-7319-1-ND - Cut Tape (CT)
445-7319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1A154K030BB
Description
CAP CER 0.15UF 10V X5R 0201
Customer Reference
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1A154K030BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1C154K030BCTDK31.465445-7314-1-NDkr.1.20000Upgrade
C0603X6S1A154K030BCTDK47.634445-13702-1-NDkr.1.20000Similar
GRM033R61A104KE15DMurata Electronics2.153.470490-5881-1-NDkr.0.63000Similar
In-Stock: 49.299
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67800kr.6.78
50kr.0.47940kr.23.97
100kr.0.41910kr.41.91
500kr.0.31814kr.159.07
1.000kr.0.28701kr.287.01
2.500kr.0.25421kr.635.52
5.000kr.0.23448kr.1,172.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.20412kr.3,061.80
30.000kr.0.19255kr.5,776.50
45.000kr.0.18675kr.8,403.75
75.000kr.0.18033kr.13,524.75
105.000kr.0.17657kr.18,539.85
150.000kr.0.17296kr.25,944.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000