

C0603X5R1C154K030BC | |
|---|---|
DigiKey Part Number | 445-7314-2-ND - Tape & Reel (TR) 445-7314-1-ND - Cut Tape (CT) 445-7314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1C154K030BC |
Description | CAP CER 0.15UF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1C154K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.43680 | kr.43.68 |
| 500 | kr.0.33222 | kr.166.11 |
| 1.000 | kr.0.30001 | kr.300.01 |
| 2.500 | kr.0.26610 | kr.665.25 |
| 5.000 | kr.0.24566 | kr.1,228.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21415 | kr.3,212.25 |
| 30.000 | kr.0.20216 | kr.6,064.80 |
| 45.000 | kr.0.19616 | kr.8,827.20 |
| 75.000 | kr.0.18951 | kr.14,213.25 |
| 105.000 | kr.0.18562 | kr.19,490.10 |
| 150.000 | kr.0.18188 | kr.27,282.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

