Direct
Direct
Upgrade
Similar


C0603X5R0J153K030BA | |
|---|---|
DigiKey Part Number | 445-4705-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X5R0J153K030BA |
Description | CAP CER 0.015UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R0J153K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A153KQ3NNNC | Samsung Electro-Mechanics | 0 | 1276-1327-2-ND | kr.0.06996 | Direct |
| GRM033R60J153KE01J | Murata Electronics | 0 | GRM033R60J153KE01J-ND | kr.0.01978 | Direct |
| GRM033R61C153KE84D | Murata Electronics | 242.592 | 490-7224-1-ND | kr.0.63000 | Upgrade |
| GRM033R60J153KE01D | Murata Electronics | 28.100 | 490-3168-1-ND | kr.0.63000 | Similar |



