Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03A153KQ3NNNC | |
|---|---|
DigiKey Part Number | 1276-1327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03A153KQ3NNNC |
Description | CAP CER 0.015UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A153KQ3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R60J153KE01D | Murata Electronics | 28.100 | 490-3168-1-ND | kr.0.63000 | Direct |
| GRM033R60J153KE01J | Murata Electronics | 0 | GRM033R60J153KE01J-ND | kr.0.01978 | Direct |
| GRM033R61C153KE84D | Murata Electronics | 303.592 | 490-7224-1-ND | kr.0.63000 | Upgrade |
| 0201X153K6R3CT | Walsin Technology Corporation | 0 | 1292-0201X153K6R3CTTR-ND | kr.0.02296 | Parametric Equivalent |
| CC0201KRX5R5BB153 | YAGEO | 9.956 | 311-3686-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | kr.0.06996 | kr.34,980.00 |
| Unit Price without VAT: | kr.0.06996 |
|---|---|
| Unit Price with VAT: | kr.0.08745 |




