Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C0603C0G1E1R5B | |
|---|---|
DigiKey Part Number | 445-4598-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E1R5B |
Description | CAP CER 1.5PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E1R5B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E1R5BA01D | Murata Electronics | 766.847 | 490-11286-1-ND | kr.0.63000 | Direct |
| GRM0335C1E1R5BA01J | Murata Electronics | 0 | GRM0335C1E1R5BA01J-ND | kr.0.01739 | Direct |
| GRM0335C1H1R5BA01J | Murata Electronics | 28.828 | 490-GRM0335C1H1R5BA01JCT-ND | kr.0.63000 | Direct |
| CC0201BRNPO9BN1R5 | YAGEO | 50.608 | 311-3663-1-ND | kr.0.63000 | Upgrade |
| CQ0201ARNPO8BN1R5 | YAGEO | 29.050 | 13-CQ0201ARNPO8BN1R5CT-ND | kr.1.33000 | Upgrade |




