
GRM0335C1H1R5BA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H1R5BA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1H1R5BA01JCT-ND - Cut Tape (CT) 490-GRM0335C1H1R5BA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R5BA01J |
Description | CAP CER 1.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R5BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 50 | kr.0.07740 | kr.3.87 |
| 100 | kr.0.06530 | kr.6.53 |
| 500 | kr.0.04526 | kr.22.63 |
| 1.000 | kr.0.03912 | kr.39.12 |
| 2.500 | kr.0.03269 | kr.81.72 |
| 5.000 | kr.0.02883 | kr.144.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01739 | kr.869.50 |
| 100.000 | kr.0.01595 | kr.1,595.00 |
| 150.000 | kr.0.01523 | kr.2,284.50 |
| 250.000 | kr.0.01443 | kr.3,607.50 |
| 350.000 | kr.0.01396 | kr.4,886.00 |
| 500.000 | kr.0.01351 | kr.6,755.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

