C0603C0G1E1R5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 766.847
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01739
Datasheet

Direct


Murata Electronics
In Stock: 28.828
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 50.608
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 29.050
Unit Price: kr.1.33000
Datasheet

Upgrade


Murata Electronics
In Stock: 488.632
Unit Price: kr.0.63000
Datasheet
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E1R5B

DigiKey Part Number
445-4598-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1E1R5B
Description
CAP CER 1.5PF 25V C0G 0201
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E1R5B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E1R5BA01DMurata Electronics766.847490-11286-1-NDkr.0.63000Direct
GRM0335C1E1R5BA01JMurata Electronics0GRM0335C1E1R5BA01J-NDkr.0.01739Direct
GRM0335C1H1R5BA01JMurata Electronics28.828490-GRM0335C1H1R5BA01JCT-NDkr.0.63000Direct
CC0201BRNPO9BN1R5YAGEO50.608311-3663-1-NDkr.0.63000Upgrade
CQ0201ARNPO8BN1R5YAGEO29.05013-CQ0201ARNPO8BN1R5CT-NDkr.1.33000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes