C0603C0G1E010B030BF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 5.813
Unit Price: kr.1.08000
Datasheet

Direct


Murata Electronics
In Stock: 48.628
Unit Price: kr.0.63000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 79.533
Unit Price: kr.2.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.37317
Datasheet

Upgrade


Murata Electronics
In Stock: 203.577
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 244.529
Unit Price: kr.0.63000
Datasheet
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E010B030BF

DigiKey Part Number
445-5524-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1E010B030BF
Description
CAP CER 1PF 25V C0G 0201
Customer Reference
Detailed Description
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E010B030BF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C109B3GACKEMET5.813399-8606-1-NDkr.1.08000Direct
GRM0335C1E1R0BA01JMurata Electronics48.628490-GRM0335C1E1R0BA01JCT-NDkr.0.63000Direct
QLCD250Q1R0B1GV001TJohanson Technology Inc.79.533712-QLCD250Q1R0B1GV001TCT-NDkr.2.16000Direct
CBR02C109A3GACKEMET0CBR02C109A3GAC-NDkr.0.37317Upgrade
GJM0335C1E1R0WB01DMurata Electronics203.577490-10677-1-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes