1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q1R0B1GV001T

DigiKey Part Number
712-QLCD250Q1R0B1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q1R0B1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q1R0B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q1R0B1GV001T
Description
CAP CER 1PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q1R0B1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21100kr.12.11
50kr.0.88260kr.44.13
100kr.0.78240kr.78.24
500kr.0.61346kr.306.73
1.000kr.0.56128kr.561.28
2.500kr.0.50631kr.1,265.78
5.000kr.0.47322kr.2,366.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.43232kr.6,484.80
30.000kr.0.41231kr.12,369.30
45.000kr.0.40228kr.18,102.60
75.000kr.0.39117kr.29,337.75
105.000kr.0.38467kr.40,390.35
150.000kr.0.37842kr.56,763.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750